Cart

STBB1-APUR

ST STBB1-APUR

image shown is a representation only

ST

DC-DC 5.5V 1A DFN-10 SMD
Supplier: STMicroelectronics
Matchcode: STBB1-APUR
Rutronik No.: ICPWM7657
Unit Pack: 3000
MOQ: 3000
package: DFN-10
Packaging: REEL
On request
1.15 $
3,450.00 $

DC-DC 5.5V 1A DFN-10 SMD Description

1 A, high efficiency single inductor dual mode buck-boost DC-DC converter

Parameter

Type
BUCK
V(in) max
5.5 V
V(out)
5.5 V
I(out)
1 A
T(A) min
-40 °C
f(s)
1500000 Hz
T(A) max
85 °C
Automotive
NO
Package
DFN-10
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?