Cart

STB80NF55-08T4

ST STB80NF55-08T4

image shown is a representation only

ST

N-CH 55V 80A 8mOhm TO263-3
Supplier: STMicroelectronics
Matchcode: STB80NF55-08T4
Rutronik No.: TMOSP7358
Unit Pack: 1000
MOQ: 1000
package: D2PAK
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 01/01/0001
1.35 $
1,350.00 $

Prices

1,000 1.35 $
2,000 1.28 $
3,000 1.0838 $
4,000 1.0257 $
Article with this quantity is not orderable.

N-CH 55V 80A 8mOhm TO263-3 Description

N-channel 55 V, 0.0065 Ω, 80 A, TO-220, D²PAK, TO-247 STripFET͐2;2; Power MOSFET

Parameter

Configuartion
N-CH
V(DS)
55 V
I(D)at Tc=25°C
80 A
RDS(on)at 10V
8 mOhm
Package
D2PAK
Q(g)
155 nC
P(tot)
300 W
R(thJC)
0.5 K/W
Logic level
NO
Automotive
NO
Technology
StripFET
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?