Cart

STB80NF55-08AG

ST STB80NF55-08AG

image shown is a representation only

ST

N-CH 55V 80A 8mOhm TO263-3
Supplier: STMicroelectronics
Matchcode: STB80NF55-08AG
Rutronik No.: TMOS1803
Unit Pack: 1000
MOQ: 1000
package: D2PAK
Packaging: REEL
Best Choice
In Stock Allocation
Article with this quantity is not orderable.. Please send us a request.
1.49 $
1,490.00 $

Prices

1,000 1.49 $
2,000 1.40 $
3,000 1.19 $
4,000 1.1248 $

Parameter

Configuartion
N-CH
V(DS)
55 V
I(D)at Tc=25°C
80 A
RDS(on)at 10V
8 mOhm
Package
D2PAK
Q(g)
112 nC
P(tot)
300 W
R(thJC)
0.5 K/W
Logic level
NO
Automotive
AEC-Q(101)
Technology
STripFETF7
Mounting
SMD
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
41 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?