Cart

STB7NK80ZT4

ST STB7NK80ZT4

image shown is a representation only

ST

N-CH 800V 5A 2000mOhm TO263-3
Supplier: STMicroelectronics
Matchcode: STB7NK80ZT4
Rutronik No.: TMOSP7431
Unit Pack: 1000
MOQ: 1000
package: D2PAK
Packaging: REEL
Best Choice
In Stock
1.0069 $
1,006.90 $

N-CH 800V 5A 2000mOhm TO263-3 Description

N-Channel 800V - 1.5 Ohm - 5.2A - D2PAK Zener-Protected SuperMESH MOSFET

Parameter

Configuartion
N-CH
V(DS)
800 V
I(D)at Tc=25°C
5.2 A
RDS(on)at 10V
1800 mOhm
Package
D2PAK
Q(g)
56 nC
P(tot)
125 W
R(thJC)
1 K/W
Logic level
NO
Automotive
NO
Technology
SuperMESH
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?