Cart

STB6NK90ZT4

ST STB6NK90ZT4

image shown is a representation only

ST

N-CH 900V 6A 2000mOhm TO263-3
Supplier: STMicroelectronics
Matchcode: STB6NK90ZT4
Rutronik No.: TMOSP7900
Unit Pack: 1000
MOQ: 1000
package: D2PAK
Packaging: REEL
Best Choice
In Stock
0.6489 $
648.90 $

N-CH 900V 6A 2000mOhm TO263-3 Description

N-channel 900 V, 1.56 Ohm, 5.8 A D2PAK Zener-protected SuperMESH(TM) Power MOSFET

Parameter

Configuartion
N-CH
V(DS)
900 V
I(D)at Tc=25°C
5.8 A
RDS(on)at 10V
2000 mOhm
Package
D2PAK
Q(g)
60.5 nC
P(tot)
140 W
R(thJC)
0.89 K/W
Logic level
NO
Automotive
NO
Technology
SuperMESH
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?