Cart

STB6N80K5

ST STB6N80K5

image shown is a representation only

ST

N-CH 800V 4,5A 1600mOhm TO263-3
Supplier: STMicroelectronics
Matchcode: STB6N80K5
Rutronik No.: TMOS1919
Unit Pack: 1000
MOQ: 1000
package: D2PAK
Packaging: REEL
On request
1.20 $
1,200.00 $

N-CH 800V 4,5A 1600mOhm TO263-3 Description

N-channel 800 V, 1.3 Ohm typ., 4.5 A Zener-protected SuperMESH(TM) 5 Power MOSFET in D2PAK package

Parameter

Configuartion
N-CH
V(DS)
800 V
I(D)at Tc=25°C
4.5 A
RDS(on)at 10V
1600 mOhm
Package
D2PAK
Q(g)
13 nC
P(tot)
85 W
R(thJC)
1.47 K/W
Logic level
NO
Automotive
NO
Technology
MDmesh K5
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?