STB60NF06T4

image shown is a representation only
Supplier: STMicroelectronics
Matchcode: STB60NF06T4
Rutronik No.: TMOSP9301
Unit Pack: 1000
MOQ: 2000
package: D2PAK
Packaging: REEL
N-CH 60V 60A 14mOhm TO263-3 Description
N-Channel 60V - 0.014Ohm - 60A - D2APK StripFET(TM) II POWER MOSFET
Parameter
- Configuartion
- N-CH
- V(DS)
- 60 V
- I(D)at Tc=25°C
- 60 A
- RDS(on)at 10V
- 16 mOhm
- Package
- D2PAK
- Q(g)
- 49 nC
- P(tot)
- 110 W
- R(thJC)
- 1.36 K/W
- Logic level
- NO
- Automotive
- NO
- Technology
- STripFET
- Mounting
- SMD
- Fast bodydiode
- NO
- Leadfree Defin.
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- ABC-Code
- B
- Supplier Lead time
- 130 weeks