Cart

STB60NF06LT4

ST STB60NF06LT4

image shown is a representation only

ST

N-CH 60V 60A 14mOhm D2PAK AECQ
Supplier: STMicroelectronics
Matchcode: STB60NF06LT4
Rutronik No.: TMOSP11116
Unit Pack: 1000
MOQ: 2000
package: D2PAK
Packaging: REEL
On request
0.7451 $
1,490.20 $

N-CH 60V 60A 14mOhm D2PAK AECQ Description

N-channel 60 V, 0.012 Ohm typ., 60 A STripFET(TM) II Power MOSFET in D2PAK package

Parameter

Configuartion
N-CH
V(DS)
60 V
I(D)at Tc=25°C
60 A
RDS(on)at 10V
14 mOhm
Package
D2PAK
Q(g)
35 nC
P(tot)
110 W
R(thJC)
1.36 K/W
Logic level
NO
Automotive
AEC-Q(101)
Technology
STripFET 2
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?