STB57N65M5

image shown is a representation only
Supplier: STMicroelectronics
Matchcode: STB57N65M5
Rutronik No.: TMOSP10974
Unit Pack: 1000
MOQ: 1000
package: D2PAK
Packaging: REEL
N-CH 650V 42A 56mOhm TO263-3 Description
N-channel 650 V, 0.056 Ohm typ., 42 A MDmesh(TM) V Power MOSFET in D2PAK package
Parameter
- Configuartion
- N-CH
- V(DS)
- 650 V
- I(D)at Tc=25°C
- 42 A
- RDS(on)at 10V
- 63 mOhm
- Package
- D2PAK
- Q(g)
- 110 nC
- P(tot)
- 250 W
- R(thJC)
- 0.5 K/W
- Logic level
- NO
- Automotive
- NO
- Technology
- MDmesh
- Mounting
- SMD
- Fast bodydiode
- NO
- Leadfree Defin.
- 10
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 15 weeks