Cart

STB46N30M5

ST STB46N30M5

image shown is a representation only

ST

N-CH 300V 53A 40mOhm D2PAK
Supplier: STMicroelectronics
Matchcode: STB46N30M5
Rutronik No.: TMOSP11616
Unit Pack: 1000
MOQ: 1000
package: D2PAK
Packaging: REEL
On request
3.85 $
3,850.00 $

N-CH 300V 53A 40mOhm D2PAK Description

Automotive-grade N-channel 300 V, 0.037 Ohm typ., 53 A MDmesh(TM) V Power MOSFET in a D2PAK Package

Parameter

Configuartion
N-CH
V(DS)
300 V
I(D)at Tc=25°C
53 A
RDS(on)at 10V
40 mOhm
Package
D2PAK
Q(g)
95 nC
P(tot)
250 W
R(thJC)
0.5 K/W
Logic level
NO
Automotive
AEC-Q(101)
Technology
MDmesh 5
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
A
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?