Cart

STB45N50DM2AG

ST STB45N50DM2AG

image shown is a representation only

ST

N-CH 500V 35A 84mOhm TO263-3
Supplier: STMicroelectronics
Matchcode: STB45N50DM2AG
Rutronik No.: TMOS2017
Unit Pack: 1000
MOQ: 1000
package: D2PAK
Packaging: REEL
New Product
On request
2.63 $
2,630.00 $

Parameter

Configuartion
N-CH
V(DS)
500 V
I(D)at Tc=25°C
35 A
RDS(on)at 10V
84 mOhm
Package
D2PAK
Q(g)
57 nC
P(tot)
250 W
R(thJC)
0.50 K/W
Logic level
NO
Automotive
AEC-Q(101)
Technology
MDmesh DM2
Mounting
SMD
Fast bodydiode
YES
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?