Cart

STB43N65M5

ST STB43N65M5

image shown is a representation only

ST

N-CH 650V 42A 58mOhm D2PAK
Supplier: STMicroelectronics
Matchcode: STB43N65M5
Rutronik No.: TMOS2252
Unit Pack: 1000
MOQ: 1000
package: D2PAK
Packaging: REEL
On request
4.04 $
4,040.00 $

Parameter

Configuartion
N-CH
V(DS)
650 V
I(D)at Tc=25°C
42 A
RDS(on)at 10V
58 mOhm
Package
D2PAK
Q(g)
100 nC
P(tot)
250 W
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Malaysia
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?