Cart

STB40NF20

ST STB40NF20

image shown is a representation only

ST

N-CH 200V 40A 45mOhm TO263-3
Supplier: STMicroelectronics
Matchcode: STB40NF20
Rutronik No.: TMOSP8478
Unit Pack: 1000
MOQ: 1000
package: D2PAK
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
1.91 $
1,910.00 $

Prices

1,000 1.91 $
2,000 1.80 $
3,000 1.53 $

N-CH 200V 40A 45mOhm TO263-3 Description

N-channel 200V - 0.038Ohm -40A- D2PAK/TO-220/TO-220FP/TO-247

Parameter

Configuartion
N-CH
V(DS)
200 V
I(D)at Tc=25°C
40 A
RDS(on)at 10V
45 mOhm
Package
D2PAK
Q(g)
75 nC
P(tot)
160 W
R(thJC)
0.78 K/W
Logic level
NO
Automotive
NO
Technology
STripFET
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?