Cart

STB36NM60N

ST STB36NM60N

image shown is a representation only

ST

N-CH 600V 29A 105mOhm D2PAK
Supplier: STMicroelectronics
Matchcode: STB36NM60N
Rutronik No.: TMOS1611
Unit Pack: 1000
MOQ: 1000
package: D2PAK
Packaging: REEL
In Stock
3.01 $
3,010.00 $

N-CH 600V 29A 105mOhm D2PAK Description

N-channel 600 V, 0.092 Ohm, 29 A MDmesh(TM) II Power MOSFET in D2PAK

Parameter

Configuartion
N-CH
V(DS)
600 V
I(D)at Tc=25°C
29 A
RDS(on)at 10V
105 mOhm
Package
D2PAK
Q(g)
83.6 nC
P(tot)
210 W
R(thJC)
0.6 K/W
Logic level
NO
Automotive
AEC-Q(101)
Technology
MDmesh 2
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
A
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?