Cart

STB34NM60ND

ST STB34NM60ND

image shown is a representation only

ST

MOSFET 600V 110mOhm 29A TO263
Supplier: STMicroelectronics
Matchcode: STB34NM60ND
Rutronik No.: TMOSP10711
Unit Pack: 1000
MOQ: 1000
package: D2PAK
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
3.03 $
3,030.00 $

Prices

1,000 3.03 $
2,000 2.35 $

MOSFET 600V 110mOhm 29A TO263 Description

N-channel 600 V, 0.097 Ohm, 29 A FDmesh(TM) II Power MOSFET (with fast diode) D2PAK

Parameter

Configuartion
N-CH
V(DS)
600 V
I(D)at Tc=25°C
29 A
RDS(on)at 10V
110 mOhm
Package
D2PAK
Q(g)
80.4 nC
P(tot)
190 W
R(thJC)
0.66 K/W
Logic level
NO
Automotive
NO
Technology
FDmesh II
Mounting
SMD
Fast bodydiode
YES
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
A
Supplier Lead time
44 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?