Cart

STB34N65M5

ST STB34N65M5

image shown is a representation only

ST

MOSFET 650V 98mOhm 29A TO263
Supplier: STMicroelectronics
Matchcode: STB34N65M5
Rutronik No.: TMOSP10803
Unit Pack: 1000
MOQ: 1000
package: D2PAK
Packaging: REEL
In Stock
2.38 $
2,380.00 $

MOSFET 650V 98mOhm 29A TO263 Description

N-channel 650 V, 0.09 Ohm, 28 A MDmesh(TM) V Power MOSFET in D2PAK package

Parameter

Configuartion
N-CH
V(DS)
650 V
I(D)at Tc=25°C
29 A
RDS(on)at 10V
98 mOhm
Package
D2PAK
Q(g)
70 nC
P(tot)
190 W
R(thJC)
0.66 K/W
Logic level
NO
Automotive
NO
Technology
MDmesh
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
A
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?