Cart

STB32NM50N

ST STB32NM50N

image shown is a representation only

ST

N-CH 500V 22A 100mOhm TO263
Supplier: STMicroelectronics
Matchcode: STB32NM50N
Rutronik No.: TMOSP11204
Unit Pack: 1000
MOQ: 1000
package: D2PAK
Packaging: REEL
On request
1.45 $
1,450.00 $

N-CH 500V 22A 100mOhm TO263 Description

N-channel 500 V, 0.1 Ohm typ., 22 A MDmesh(TM) II Power MOSFET in D2PAK package

Parameter

Configuartion
N-CH
V(DS)
500 V
I(D)at Tc=25°C
22 A
RDS(on)at 10V
130 mOhm
Package
D2PAK
Q(g)
62.5 nC
P(tot)
190 W
R(thJC)
0.66 K/W
Logic level
NO
Automotive
NO
Technology
MDmesh 2
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
A
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?