Cart

STB30N65M5

ST STB30N65M5

image shown is a representation only

ST

N-CH 650V 22A 125mOhm TO263
Supplier: STMicroelectronics
Matchcode: STB30N65M5
Rutronik No.: TMOSP10118
Unit Pack: 1000
MOQ: 1000
package: D2PAK
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
4.40 $
4,400.00 $

N-CH 650V 22A 125mOhm TO263 Description

N-channel 650 V, 0.125 Ohm, 22 A, MDmesh(TM) V Power MOSFET D2PAK

Parameter

Configuartion
N-CH
V(DS)
650 V
I(D)at Tc=25°C
22 A
RDS(on)at 10V
139 mOhm
Package
D2PAK
Q(g)
64 nC
P(tot)
140 W
R(thJC)
0.83 K/W
Logic level
NO
Automotive
NO
Technology
MDmesh M5
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
A
Supplier Lead time
39 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?