- Home
- Semiconductors
- MOSFETs
- STMicroelectronics MOSFETs
image shown is a representation only

N-CH 500V 21A 158mOhm TO263-3
Supplier:
STMicroelectronics
Matchcode:
STB28NM50N
Rutronik No.:
TMOSP10507
Unit Pack: 1
MOQ: 1000
package: D2PAK
Packaging: REEL
N-channel 500 V, 0.135 Ohm typ., 21 A MDmesh(TM) II Power MOSFET in D2PAK package
- Configuartion
-
N-CH
- V(DS)
-
500 V
- I(D)at Tc=25°C
-
21 A
- RDS(on)at 10V
-
158 mOhm
- Package
-
D2PAK
- Q(g)
-
27 nC
- P(tot)
-
90 W
- R(thJC)
-
1.39 K/W
- Logic level
-
NO
- Automotive
-
NO
- Technology
-
MDmesh 2
- Mounting
-
SMD
- Fast bodydiode
-
NO
- Leadfree Defin.
-
10
- Packaging
-
REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
N-CH 500V 21A 158mOhm TO220FP
package:
TO-220FP
Packaging:
TUBE
N-CH 500V 12A 320mOhm TO263-3
package:
D2PAK
Packaging:
REEL
N-CH 500V 12A 320mOhm TO220-3
package:
TO-220
Packaging:
TUBE
N-CH 500V 21A 190mOhm TO263-3
package:
D2PAK
Packaging:
REEL
N-CH 500V 280mOhm 12A TO-252
package:
TO-252
Packaging:
REEL
N-CH 500V 22A 100mOhm TO263
package:
D2PAK
Packaging:
REEL
N-CH 100V 25A 35mOhm TO252-3
package:
DPAK
Packaging:
REEL
N-CH 500V 12A 350mOhm TO263-3
package:
D2PAK
Packaging:
REEL
N-CH 500V 23A 140mOhm TO263-3
package:
D2PAK
Packaging:
REEL
N-CH 500V 11,6A 380mOhm...
package:
D2PAK
Packaging:
REEL
Previous
Next