Cart

STB28N60M2

ST STB28N60M2

image shown is a representation only

ST

N-CH 600V 22A 150mOhm TO220-3
Supplier: STMicroelectronics
Matchcode: STB28N60M2
Rutronik No.: TMOSP12775
Unit Pack: 1000
MOQ: 1000
package: TO263
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
2.89 $
2,890.00 $

Prices

1,000 2.89 $
2,000 2.76 $

N-CH 600V 22A 150mOhm TO220-3 Description

N-channel 600 V, 0.135 Ohm typ., 22 A MDmesh II Plus(TM) low Qg Power MOSFETs in D2PAK package

Parameter

Configuartion
N-CH
V(DS)
600 V
I(D)at Tc=25°C
22 A
RDS(on)at 10V
150 mOhm
Package
TO263
Q(g)
36 nC
P(tot)
170 W
R(thJC)
0.74 K/W
Logic level
NO
Automotive
NO
Technology
MDmesh M2
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Malaysia
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?