STB26NM60N

image shown is a representation only
Supplier: STMicroelectronics
Matchcode: STB26NM60N
Rutronik No.: TMOSP10117
Unit Pack: 1000
MOQ: 1000
package: D2PAK
Packaging: REEL
MOSFET 600V 140mOhm 20A TO263 Description
N-channel 600 V, 0.135 Ohm typ., 20 A MDmesh(TM) II Power MOSFET in D2PAK package
Parameter
- Configuartion
- N-CH
- V(DS)
- 600 V
- I(D)at Tc=25°C
- 20 A
- RDS(on)at 10V
- 165 mOhm
- Package
- D2PAK
- Q(g)
- 60 nC
- P(tot)
- 140 W
- R(thJC)
- 0.89 K/W
- Logic level
- NO
- Automotive
- NO
- Technology
- MDmesh 2
- Mounting
- SMD
- Fast bodydiode
- NO
- Leadfree Defin.
- 4
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 45 weeks