Cart

STB25NM60ND

ST STB25NM60ND

image shown is a representation only

ST

N-CH 600V 21A 160mOhm TO263-3
Supplier: STMicroelectronics
Matchcode: STB25NM60ND
Rutronik No.: TMOSP8890
Unit Pack: 1000
MOQ: 1000
package: D2PAK
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 04/25/2019
3.11 $
3,110.00 $

Prices

1,000 3.11 $
2,000 2.75 $
Article with this quantity is not orderable.

N-CH 600V 21A 160mOhm TO263-3 Description

N-channel 600 V, 0.13 Ohm typ., 21 A FDmesh(TM) II Power MOSFET (with fast diode) in D2PAK package

Parameter

Configuartion
N-CH
V(DS)
600 V
I(D)at Tc=25°C
21 A
RDS(on)at 10V
160 mOhm
Package
D2PAK
Q(g)
80 nC
P(tot)
160 W
R(thJC)
0.78 K/W
Logic level
NO
Automotive
NO
Technology
Fdmesh
Mounting
SMD
Fast bodydiode
YES
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
A
Supplier Lead time
44 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?