Cart

STB24N60M2

ST STB24N60M2

image shown is a representation only

ST

N-CH 650V 18A 190mOhm D2PAK
Supplier: STMicroelectronics
Matchcode: STB24N60M2
Rutronik No.: TMOS1228
Unit Pack: 1000
MOQ: 1000
package: D2PAK
Packaging: REEL
On request
1.16 $
1,160.00 $

N-CH 650V 18A 190mOhm D2PAK Description

N-channel 600 V, 0.168 Ohm typ., 18 A MDmesh II Plus(TM) low Qg Power MOSFET in D2PAK package

Parameter

Configuartion
N-CH
V(DS)
650 V
I(D)at Tc=25°C
18 A
RDS(on)at 10V
190 mOhm
Package
D2PAK
Q(g)
29 nC
P(tot)
150 W
R(thJC)
0.83 K/W
Logic level
NO
Automotive
NO
Technology
MDmesh M2
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?