Cart

STB22NM60N

ST STB22NM60N

image shown is a representation only

ST

MOSFET 600V 220mOhm 16A TO263
Supplier: STMicroelectronics
Matchcode: STB22NM60N
Rutronik No.: TMOSP10116
Unit Pack: 1000
MOQ: 1000
package: D2PAK
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
1.32 $
1,320.00 $

Prices

1,000 1.32 $
2,000 1.24 $
3,000 1.0579 $
4,000 1.0013 $

MOSFET 600V 220mOhm 16A TO263 Description

N-channel 600 V, 0.2 Ohm, 16 A MDmesh(TM) II Power MOSFET in D2PAK

Parameter

Configuartion
N-CH
V(DS)
600 V
I(D)at Tc=25°C
16 A
RDS(on)at 10V
220 mOhm
Package
D2PAK
Q(g)
44 nC
P(tot)
125 W
R(thJC)
1 K/W
Logic level
NO
Automotive
NO
Technology
MDmesh 2
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
A
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?