Cart

STB21NM60ND

ST STB21NM60ND

image shown is a representation only

ST

N-CH 650V 17A 220mOhm TO263-3
Supplier: STMicroelectronics
Matchcode: STB21NM60ND
Rutronik No.: TMOSP9008
Unit Pack: 1000
MOQ: 1000
package: D2PAK
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 04/25/2019
2.85 $
2,850.00 $

Prices

1,000 2.85 $
2,000 2.19 $
Article with this quantity is not orderable.

N-CH 650V 17A 220mOhm TO263-3 Description

N-channel 600 V, 0.17 Ohm typ., 17 A, FDmesh(TM) II Power MOSFET (whit fast diode) in D2PAK package

Parameter

Configuartion
N-CH
V(DS)
650 V
I(D)at Tc=25°C
17 A
RDS(on)at 10V
220 mOhm
Package
D2PAK
Q(g)
60 nC
P(tot)
140 W
R(thJC)
0.89 K/W
Logic level
NO
Automotive
NO
Technology
FDmesh II
Mounting
SMD
Fast bodydiode
YES
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
A
Supplier Lead time
44 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?