Cart

STB21N90K5

ST STB21N90K5

image shown is a representation only

ST

N-CH 900V 18,5A 299mOhm TO263
Supplier: STMicroelectronics
Matchcode: STB21N90K5
Rutronik No.: TMOSP10808
Unit Pack: 1000
MOQ: 1000
package: D2PAK
Packaging: REEL
Soon available Allocation
Article with this quantity is not orderable.. Please send us a request.
5.31 $
5,310.00 $

N-CH 900V 18,5A 299mOhm TO263 Description

N-channel 900 V, 0.25 Ohm, 18.5 A D2PAK Zener-protected SuperMESH(TM) 5 Power MOSFET

Parameter

Configuartion
N-CH
V(DS)
900 V
I(D)at Tc=25°C
18.5 A
RDS(on)at 10V
299 mOhm
Package
D2PAK
Q(g)
43 nC
P(tot)
250 W
R(thJC)
0.5 K/W
Logic level
NO
Automotive
NO
Technology
MDmesh K5
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
A
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?