Cart

STB20N95K5

ST STB20N95K5

image shown is a representation only

ST

N-CH 950V 17,5A 330mOhm TO263-3
Supplier: STMicroelectronics
Matchcode: STB20N95K5
Rutronik No.: TMOSP10794
Unit Pack: 1000
MOQ: 1000
package: D2PAK
Packaging: REEL
On request
3.53 $
3,530.00 $

N-CH 950V 17,5A 330mOhm TO263-3 Description

N-channel 950 V, 0.275 Ohm typ., 17.5 A Zener-protected SuperMESH(TM) 5 Power MOSFET in D2PAK package

Parameter

Configuartion
N-CH
V(DS)
950 V
I(D)at Tc=25°C
17.5 A
RDS(on)at 10V
330 mOhm
Package
D2PAK
Q(g)
40 nC
P(tot)
250 W
R(thJC)
0.5 K/W
Logic level
NO
Automotive
NO
Technology
MDmesh K5
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
A
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?