Cart

STB19NF20

ST STB19NF20

image shown is a representation only

ST

N-CH 200V 15A 160mOhm TO263-3
Supplier: STMicroelectronics
Matchcode: STB19NF20
Rutronik No.: TMOSP8480
Unit Pack: 1000
MOQ: 2000
package: D2PAK
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.5982 $
1,196.40 $

Prices

2,000 0.5982 $
4,000 0.5619 $
6,000 0.4894 $

N-CH 200V 15A 160mOhm TO263-3 Description

N-channel 200 V, 0.15 Ohm typ., 15 A MESH OVERLAY(TM) Power MOSFET in D2PAK package

Parameter

Configuartion
N-CH
V(DS)
200 V
I(D)at Tc=25°C
15 A
RDS(on)at 10V
160 mOhm
Package
D2PAK
Q(g)
24 nC
P(tot)
90 W
R(thJC)
1.39 K/W
Logic level
NO
Automotive
NO
Technology
Mesh ol
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?