Cart

STB18N65M5

ST STB18N65M5

image shown is a representation only

ST

N-CH 650V 198mOhm 15A TO263-3
Supplier: STMicroelectronics
Matchcode: STB18N65M5
Rutronik No.: TMOSP11039
Unit Pack: 1000
MOQ: 1000
package: D2PAK
Packaging: REEL
Soon available Allocation
Article with this quantity is not orderable.. Please send us a request.
1.82 $
1,820.00 $

Prices

1,000 1.82 $
2,000 1.72 $
3,000 1.46 $

N-CH 650V 198mOhm 15A TO263-3 Description

N-channel 650 V, 0.198 Ohm typ., 15 A MDmesh(TM) V Power MOSFET in D2PAK package

Parameter

Configuartion
N-CH
V(DS)
650 V
I(D)at Tc=25°C
15 A
RDS(on)at 10V
198 mOhm
Package
D2PAK
Q(g)
31 nC
P(tot)
110 W
R(thJC)
1.14 K/W
Logic level
NO
Automotive
NO
Technology
MDmesh M5
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?