Cart

STB18N60M2

ST STB18N60M2

image shown is a representation only

ST

N-CH 600V 13A 280mOhm TO263
Supplier: STMicroelectronics
Matchcode: STB18N60M2
Rutronik No.: TMOS2255
Unit Pack: 1000
MOQ: 1000
package: D2PAK
Packaging: REEL
On request
1.49 $
1,490.00 $

N-CH 600V 13A 280mOhm TO263 Description

N-channel 600 V, 0.255 Ohm typ., 13 A MDmesh II Plus(TM) low Qg Power MOSFET in D2PAK package

Parameter

Configuartion
N-CH
V(DS)
650 V
I(D)at Tc=25°C
13 A
RDS(on)at 10V
280 mOhm
Package
D2PAK
Q(g)
21.5 nC
P(tot)
110 W
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?