Cart

STB15N65M5

ST STB15N65M5

image shown is a representation only

ST

N-CH 710V 340mOhm 11A TO263
Supplier: STMicroelectronics
Matchcode: STB15N65M5
Rutronik No.: TMOSP11326
Unit Pack: 1000
MOQ: 1000
package: TO263
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
1.70 $
1,700.00 $

Prices

1,000 1.70 $
2,000 1.61 $
3,000 1.37 $
4,000 1.30 $

N-CH 710V 340mOhm 11A TO263 Description

N-channel 650 V, 0.308 Ohm, 11 A MDmesh(TM) V Power MOSFET in D2PAK package

Parameter

Configuartion
N-CH
V(DS)
710 V
I(D)at Tc=25°C
11 A
RDS(on)at 10V
340 mOhm
Package
TO263
Q(g)
22 nC
P(tot)
85 W
R(thJC)
1.47 K/W
Logic level
NO
Automotive
NO
Technology
MDmeshV
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Morocco
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?