Cart

STB155N3LH6

ST STB155N3LH6

image shown is a representation only

ST

N-CH 30V 80A 3mOhm TO263
Supplier: STMicroelectronics
Matchcode: STB155N3LH6
Rutronik No.: TMOSP12759
Unit Pack: 1000
MOQ: 1000
package: TO263
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.9485 $
948.50 $

Prices

1,000 0.9485 $
2,000 0.933 $
3,000 0.9176 $
4,000 0.9022 $
5,000 0.8868 $

N-CH 30V 80A 3mOhm TO263 Description

N-channel 30 V, 0.0024 Ohm, 80 A STripFET(TM) VI DeepGATE(TM) Power MOSFET in D2PAK package

Parameter

Configuartion
N-CH
V(DS)
30 V
I(D)at Tc=25°C
80 A
RDS(on)at 10V
3 mOhm
Package
TO263
Q(g)
80 nC
P(tot)
110 W
R(thJC)
1.36 K/W
Logic level
NO
Automotive
AEC-Q(101)
Technology
STripFETVI
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Morocco
ABC-Code
B
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?