Cart

STB141NF55

ST STB141NF55

image shown is a representation only

ST

N-CH 55V 80A 8mOhm D2PAK
Supplier: STMicroelectronics
Matchcode: STB141NF55
Rutronik No.: TMOS2353
Unit Pack: 1000
MOQ: 1000
package: D2PAK
Packaging: REEL
On request
1.66 $
1,660.00 $

Prices

1,000 1.66 $
2,000 1.56 $
3,000 1.32 $
4,000 1.25 $

Parameter

Configuartion
N-CH
V(DS)
55 V
I(D)at Tc=25°C
80 A
RDS(on)at 10V
8 mOhm
Package
D2PAK
Q(g)
142 nC
P(tot)
300 W
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?