Cart

STB140NF75T4

ST STB140NF75T4

image shown is a representation only

ST

N-CH 75V 120A 8mOhm TO263-3
Supplier: STMicroelectronics
Matchcode: STB140NF75T4
Rutronik No.: TMOSP7492
Unit Pack: 1000
MOQ: 1000
package: D2PAK
Packaging: REEL
Best Choice
In Stock Allocation
Article with this quantity is not orderable.. Please send us a request.
1.36 $
1,360.00 $

Prices

1,000 1.36 $
2,000 1.28 $
3,000 1.20 $
4,000 1.0428 $

N-CH 75V 120A 8mOhm TO263-3 Description

N-CHANNEL 75V - 0.0065OHM -120A D2PAK STripFET II MOSFET

Parameter

Configuartion
N-CH
V(DS)
75 V
I(D)at Tc=25°C
120 A
RDS(on)at 10V
7.5 mOhm
Package
D2PAK
Q(g)
218 nC
P(tot)
310 W
R(thJC)
0.48 K/W
Logic level
NO
Automotive
NO
Technology
STripFETF3
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?