Cart

STB13N80K5

ST STB13N80K5

image shown is a representation only

ST

N-CH 800V 12A 450mOhm TO263
Supplier: STMicroelectronics
Matchcode: STB13N80K5
Rutronik No.: TMOSP11457
Unit Pack: 1000
MOQ: 1000
package: TO263
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
2.25 $
2,250.00 $

Prices

1,000 2.25 $
2,000 2.17 $

N-CH 800V 12A 450mOhm TO263 Description

N-channel 800 V, 0.37 Ohm typ., 12 A Zener-protected SuperMESH(TM) 5 Power MOSFET in D2PAK package

Parameter

Configuartion
N-CH
V(DS)
800 V
I(D)at Tc=25°C
12 A
RDS(on)at 10V
450 mOhm
Package
TO263
Q(g)
29 nC
P(tot)
190 W
R(thJC)
0.66 K/W
Logic level
NO
Automotive
NO
Technology
SuperMESH5
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Malaysia
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?