Cart

STB13N60M2

ST STB13N60M2

image shown is a representation only

ST

N-CH 600V 11A 380mOhm TO263
Supplier: STMicroelectronics
Matchcode: STB13N60M2
Rutronik No.: TMOS1827
Unit Pack: 1000
MOQ: 1000
package: D2PAK
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
1.12 $
1,120.00 $

Prices

1,000 1.12 $
2,000 1.0517 $
3,000 0.988 $
4,000 0.8605 $

N-CH 600V 11A 380mOhm TO263 Description

N-channel 600 V, 0.35 Ohm typ., 11 A MDmesh II Plus(TM) low Qg Power MOSFET in D2PAK package

Parameter

Configuartion
N-CH
V(DS)
600 V
I(D)at Tc=25°C
11 A
RDS(on)at 10V
380 mOhm
Package
D2PAK
Q(g)
17 nC
P(tot)
110 W
R(thJC)
1.14 K/W
Logic level
NO
Automotive
NO
Technology
MDmesh M2
Mounting
SMD
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?