Cart

STB13007DT4

ST STB13007DT4

image shown is a representation only

ST

NPN-TRANSISTOR 750V 8A TO263
Supplier: STMicroelectronics
Matchcode: STB13007DT4
Rutronik No.: TDSCH5527
Unit Pack: 1000
MOQ: 1000
package: TO-263
Packaging: REEL
Soon available
0.9401 $
940.10 $

Prices

1,000 0.9401 $
2,000 0.8743 $
4,000 0.832 $
6,000 0.691 $

NPN-TRANSISTOR 750V 8A TO263 Description

High voltage fast-switching NPN power transistor

Parameter

Polarisation
NPN
V(CB0) I(E)=0
700 V
V(CE0) I(B)=0
400 V
I(C) max
8 A
V(CE) sat
2 V
I(sat)
16 A
I(B) sat
4 A
P(tot)
80 W
Automotive
NO
Package
TO-263
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?