Cart

STB12NM50T4

ST STB12NM50T4

image shown is a representation only

ST

N-CH 500V 12A 350mOhm TO263-3
Supplier: STMicroelectronics
Matchcode: STB12NM50T4
Rutronik No.: TMOS1563
Unit Pack: 1000
MOQ: 1000
package: D2PAK
Packaging: REEL
On request
1.35 $
1,350.00 $

N-CH 500V 12A 350mOhm TO263-3 Description

N-Channel 500V - 0.30 Ohm - 12A - D2PAK MDmesh(TM) POWER MOSFET

Parameter

Configuartion
N-CH
V(DS)
500 V
I(D)at Tc=25°C
12 A
RDS(on)at 10V
350 mOhm
Package
D2PAK
Q(g)
39 nC
P(tot)
160 W
R(thJC)
0.78 K/W
Logic level
NO
Automotive
NO
Technology
MDmesh
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?