Cart

STB12NK80ZT4

ST STB12NK80ZT4

image shown is a representation only

ST

N-CH 800V 10,5A 750mOhm TO263
Supplier: STMicroelectronics
Matchcode: STB12NK80ZT4
Rutronik No.: TMOS1562
Unit Pack: 1000
MOQ: 1000
package: D2PAK
Packaging: REEL
Soon available
On request
On request

N-CH 800V 10,5A 750mOhm TO263 Description

N-channel 800 V, 0.65 Ohm, 10.5 A Zener protected SuperMESH(TM) Power MOSFET in D2PAK package

Parameter

Configuartion
N-CH
V(DS)
800 V
I(D)at Tc=25°C
10.5 A
RDS(on)at 10V
750 mOhm
Package
D2PAK
Q(g)
87 nC
P(tot)
190 W
R(thJC)
0.66 K/W
Logic level
NO
Automotive
NO
Technology
SuperMESH
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?