Cart

STB120N4LF6

ST STB120N4LF6

image shown is a representation only

ST

N-CH 40V 80A 4mOhm TO263
Supplier: STMicroelectronics
Matchcode: STB120N4LF6
Rutronik No.: TMOS2052
Unit Pack: 1000
MOQ: 1000
package: D2PAK
Packaging: REEL
In Stock
1.72 $
1,720.00 $

Prices

1,000 1.72 $
2,000 1.62 $
3,000 1.37 $
4,000 1.31 $

N-CH 40V 80A 4mOhm TO263 Description

N-channel 40 V, 3.1 mOhm, 80 A, D2PAK STripFET(TM) VI DeepGATE(TM) Power MOSFET

Parameter

Configuartion
N-CH
V(DS)
40 V
I(D)at Tc=25°C
80 A
RDS(on)at 10V
4 mOhm
Package
D2PAK
Q(g)
80 nC
P(tot)
110 W
R(thJC)
1.36 K/W
Logic level
NO
Automotive
AEC-Q(100)
Technology
STripFET 6
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?