Cart

STB120N4F6

ST STB120N4F6

image shown is a representation only

ST

N-CH 40V 80A 4mOhm TO263-3
Supplier: STMicroelectronics
Matchcode: STB120N4F6
Rutronik No.: TMOSP10621
Unit Pack: 1000
MOQ: 2000
package: TO263
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.8998 $
1,799.60 $

Prices

2,000 0.8998 $
3,000 0.8849 $
4,000 0.87 $
5,000 0.8552 $

N-CH 40V 80A 4mOhm TO263-3 Description

N-channel 40 V, 3.5 mOhm, 80 A, D2PAK STripFET(TM) VI DeepGATE(TM) Power MOSFET

Parameter

Configuartion
N-CH
V(DS)
40 V
I(D)at Tc=25°C
80 A
RDS(on)at 10V
4 mOhm
Package
TO263
Q(g)
65 nC
P(tot)
110 W
R(thJC)
1.36 K/W
Automotive
NO
Technology
StripFET
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?