Cart

STB120N10F4

ST STB120N10F4

image shown is a representation only

ST

N-CH 100V 120A 10mOhm TO263
Supplier: STMicroelectronics
Matchcode: STB120N10F4
Rutronik No.: TMOSP12925
Unit Pack: 1000
MOQ: 1000
package: D2PAK
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 10/03/2018
1.44 $
1,440.00 $

Prices

1,000 1.44 $
2,000 1.36 $
3,000 1.16 $
4,000 1.0963 $
Article with this quantity is not orderable.

Parameter

Configuartion
N-CH
V(DS)
100 V
I(D)at Tc=25°C
120 A
RDS(on)at 10V
10 mOhm
Package
D2PAK
Q(g)
131 nC
P(tot)
300 W
R(thJC)
0.5 K/W
Logic level
NO
Automotive
NO
Technology
STripFET
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
Supplier Lead time
44 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?