Cart

STB11NM60T4

ST STB11NM60T4

image shown is a representation only

ST

N-CH 600V 11A 450mOhm TO263-3
Supplier: STMicroelectronics
Matchcode: STB11NM60T4
Rutronik No.: TMOSP8566
Unit Pack: 1000
MOQ: 1000
package: D2PAK
Packaging: REEL
On request
1.0714 $
1,071.40 $

N-CH 600V 11A 450mOhm TO263-3 Description

N-channel 600 V, 0.4 Ohm, 11 A, I2PAK, D2PAK MDmesh(TM) Power MOSFET

Parameter

Configuartion
N-CH
V(DS)
600 V
I(D)at Tc=25°C
11 A
RDS(on)at 10V
450 mOhm
Package
D2PAK
Q(g)
30 nC
P(tot)
160 W
R(thJC)
0.78 K/W
Logic level
NO
Automotive
NO
Technology
MDmesh
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?