Cart

STB11NK40ZT4

ST STB11NK40ZT4

image shown is a representation only

ST

N-CH 400V 9A 490mOhm TO263-3
Supplier: STMicroelectronics
Matchcode: STB11NK40ZT4
Rutronik No.: TMOSP7688
Unit Pack: 1000
MOQ: 1000
package: D2PAK
Packaging: REEL
In Stock
On request
On request

N-CH 400V 9A 490mOhm TO263-3 Description

N-Channel 400V - 0.49 Ohm - 9A - D2PAK Zener-Protected SuperMESH(TM) POWER MOSFET

Parameter

Configuartion
N-CH
V(DS)
400 V
I(D)at Tc=25°C
9 A
RDS(on)at 10V
490 mOhm
Package
D2PAK
Q(g)
32 nC
P(tot)
110 W
R(thJC)
1.14 K/W
Logic level
NO
Automotive
NO
Technology
SuperMESH
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?