Cart

STB10N95K5

ST STB10N95K5

image shown is a representation only

ST

N-CH 950V 8A 800mOhm TO263-3
Supplier: STMicroelectronics
Matchcode: STB10N95K5
Rutronik No.: TMOSP11350
Unit Pack: 1000
MOQ: 1000
package: D2PAK
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
2.25 $
2,250.00 $

Prices

1,000 2.25 $
2,000 1.99 $
3,000 1.73 $

N-CH 950V 8A 800mOhm TO263-3 Description

N-channel 950 V, 0.65 Ohm typ., 8 A Zener-protected SuperMESH(TM) 5 Power MOSFET in D2PAK package

Parameter

Configuartion
N-CH
V(DS)
950 V
I(D)at Tc=25°C
8 A
RDS(on)at 10V
800 mOhm
Package
D2PAK
Q(g)
22 nC
P(tot)
130 W
R(thJC)
0.96 K/W
Logic level
NO
Automotive
NO
Technology
MDmesh K5
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Malaysia
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?