Cart

STB100NF04T4

ST STB100NF04T4

image shown is a representation only

ST

N-CH 40V 120A 4,6mOhm TO263
Supplier: STMicroelectronics
Matchcode: STB100NF04T4
Rutronik No.: TMOSP9219
Unit Pack: 1000
MOQ: 1000
package: TO263
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.18 $
1,180.00 $

Prices

1,000 1.18 $
2,000 1.14 $
3,000 1.10 $

N-CH 40V 120A 4,6mOhm TO263 Description

N-channel 40 V, 0.0043 Ohm typ., 120 A StripFET(TM) II Power MOSFET in D2PAK package

Parameter

Configuartion
N-CH
V(DS)
40 V
I(D)at Tc=25°C
120 A
RDS(on)at 10V
4.6 mOhm
Package
TO263
Q(g)
110 nC
P(tot)
300 W
R(thJC)
0.5 K/W
Logic level
NO
Automotive
NO
Technology
StripFETII
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?