Cart

STB100N10F7

ST STB100N10F7

image shown is a representation only

ST

N-CH 100V 80A 6,8mOhm D2Pak
Supplier: STMicroelectronics
Matchcode: STB100N10F7
Rutronik No.: TMOS2248
Unit Pack: 1000
MOQ: 1000
package: D2Pak
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
1.47 $
1,470.00 $

Prices

1,000 1.47 $
2,000 1.38 $
3,000 1.18 $
4,000 1.1093 $

N-CH 100V 80A 6,8mOhm D2Pak Description

N-channel 100 V, 0.0068 Ohm typ., 80 A, STripFET(TM) VII DeepGATE Power MOSFET in D2PAK package

Parameter

Configuartion
N-Ch
V(DS)
100 V
I(D)at Tc=25°C
80 A
RDS(on)at 10V
6.8 mOhm
Package
D2Pak
Q(g)
61 nC
P(tot)
120 W
R(thJC)
1.25 K/W
Logic level
NO
Automotive
NO
Mounting
SMD
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
Supplier Lead time
40 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?