Cart

STA8088FGTR

ST STA8088FGTR

image shown is a representation only

ST

GPS/GALILEO/GLONASS STA8088FG
Supplier: STMicroelectronics
Matchcode: STA8088FGTR
Rutronik No.: GPS1172
Unit Pack: 2500
MOQ: 2500
package: VQFPN56
Packaging: REEL
On request
6.04 $
15,100.00 $

GPS/GALILEO/GLONASS STA8088FG Description

STA8088FG is a single die standalone positioning receiver IC working on multiple constellations (GPS/Galileo/Glonass/QZSS).

The minimum BOM make STA8088FG the ideal solution for low-cost and small footprint products such handheld computers, cameras, data loggers, and sports accessories.

The device is offered with a complete GNSS firmware which performs all GNSS operations including tracking, acquisition, navigation and data output with no need of external memories

Key Features

  • STMicroelectronics® 3rd generation positioning receiver with 32 Tracking channels and 2 fast acquisition channels compatible with GPS, Galileo and Glonass systems
  • Embedded RF Front-End with separate GPS/Galieo/QZSS and Glonass IF outputs
  • Embedded low noise amplifier
  • -162 dBm indoor sensitivity (tracking mode)
  • Fast TTFF < 1 s in Hot start and 35 s in Cold Start
  • High performance ARM946 MCU (up to 208 MHz)
  • 256 Kbyte embedded SRAM
  • In-Package SQI Flash Memory (16 Mbits)
  • Real Time Clock (RTC) circuit
  • 32-bit Watch-dog timer
  • 3 UARTs
  • 1 I2 C master/slave interface
  • 1 Synchronous Serial Port (SSP, Motorola-SPI supported) or 1 External SQI Flash interface
  • USB2.0 dual-role full speed (12 MHz) with integrated physical layer transceiver
  • 2 Controller Area Network (CAN)
  • 2 channels ADC (10 bits)
  • 3 Embedded 1.8 V voltage regulators
  • I/O level selectable 1.8 V or 3.3 V
  • Operating Condition:
    • VDD12 : 1.2 V ±10%
    • VDD18/RF18 : 1.8 V ±5%
    • VLPVR 1.62 V to 3.6 V
    • VddIO : 1.8 V ±5%; 3.3 V ±10%
  • Package:
    • VFQFPN56 (7 x 7 x 0.85 mm) 0.4 mm pitch
  • Ambient temperature range: -40/+85°C


Parameter

TTFF cold start
35 sec
TTFF quickstart
1 sec
Sens.tracking
-162 dBm
Sens.navigation
-146 dBm
MEMS support
Y Y/N
Protocol
NMEA
Antenna integr.
Y
Channels
32
Oper.temp.
Y °C
Length
1,8/3,3 mm
Width
-40 / +85 mm
Height
7 mm
Weight
7 g
HF sniffer
1 Y/N
Automotive
NO
Package
VQFPN56
Leadfree Defin.
10
Packaging
REEL
Oper.voltage
N V
ECCN
EAR99
Customs Tariff No.
85269120990
Country
South Korea
ABC-Code
A
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?