Cart

STA8088EXG

ST STA8088EXG

image shown is a representation only

ST

GPS/GALILEO/GLONASS RECEIVER SP
Supplier: STMicroelectronics
Matchcode: STA8088EXG
Rutronik No.: GPS1127
Unit Pack: 260
MOQ: 1560
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
7.09 $
11,060.40 $
There is a possibility to ask for a special quote for the requested quantity. We will ask the manufacturer for a quote as soon as you insert the parts into the request cart and send us the request.

GPS/GALILEO/GLONASS RECEIVER SP Description

High Flexible GPS/Galileo/Glonass/QZSS Receiver with powerful processing (ARM9)

Parameter

TTFF cold start
33 sec
TTFF quickstart
1 sec
Sens.tracking
-162 dBm
Sens.navigation
-146 dBm
MEMS support
Y Y/N
Protocol
NMEA
Antenna integr.
Y
Channels
32
Oper.temp.
Y °C
Length
1,8/3,3 mm
Width
-40 / +85 mm
Height
9 mm
Weight
9 g
HF sniffer
1.2 Y/N
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Oper.voltage
N V
ECCN
3A991A2
Customs Tariff No.
85423990000
Country
South Korea
ABC-Code
A
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?