Cart

ST95HF-VMD5T

ST ST95HF-VMD5T

image shown is a representation only

ST

13.56MHz NFC TRANSCEIVER
Supplier: STMicroelectronics
Matchcode: ST95HF-VMD5T
Rutronik No.: ICRFID1426
Unit Pack: 3000
MOQ: 3000
package: VFQFPN
Packaging: REEL
On request
2.90 $
8,700.00 $

13.56MHz NFC TRANSCEIVER Description

The ST95HF is an integrated transceiver IC for contactless applications. The ST95HF manages frame coding and decoding in Reader, Card Emulation and Peer-to-Peer modes for standard applications such as near field communication (NFC), proximity and vicinity standards. The ST95HF embeds an Analog Front End to provide the 13.56 MHz Air Interface. The ST95HF supports ISO/IEC 14443 Type A and B communication in Reader and Card Emulation modes, ISO/IEC 15693 (single or double subcarrier in Reader mode only) and ISO/IEC 18092 protocols in Reader and Card Emulation modes. The ST95HF also supports the detection, reading and writing of NFC Forum Type 1, 2, 3 and 4 tags.

Parameter

Type
CHIP
Oper.frequency
13,56 M Hz
Phy.interface
SPI/UART
Mode
NFC
Supply voltage
2.7 to 3.3 V
Oper.temp.
-25 to +85 °C
Storage temp.
-65 to 150 °C
Dimension(LxW)
5x5 mm
Energy harvest.
No
Automotive
NO
Package
VFQFPN
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423275000
Country
Philippines
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?